Cirrus Logic WM8213SCDS technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reference Voltage | 5V |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 24MS/s |
| Series | WM8213 |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8213SCDS to view detailed technical specifications.
No datasheet is available for this part.