The WM8213SCDS/R is a 16-bit differential serial interface from Cirrus Logic with a maximum sampling rate of 24MS/s. It operates within a supply voltage range of 3.3V to 5V and has a maximum power dissipation of 350mW. The device is packaged in a 2000-unit quantity tape and reel package, with a weight of approximately 0.080001 ounces.
Cirrus Logic WM8213SCDS/R technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Voltage | 5V |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 24MS/s |
| Series | WM8213 |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8213SCDS/R to view detailed technical specifications.
No datasheet is available for this part.