
Cirrus Logic WM8215SEFL technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | WM8215 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8215SEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
