
The WM8215SEFL/R is a 10-bit analog-to-digital converter from Cirrus Logic, packaged in a QFN package. It operates over a temperature range of 0°C to 70°C. The device is compliant with RoHS regulations. The WM8215SEFL/R is available in quantities of 3500, packaged on tape and reel. Its weight is 0.006653 ounces.
Cirrus Logic WM8215SEFL/R technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | WM8215 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8215SEFL/R to view detailed technical specifications.
No datasheet is available for this part.
