Cirrus Logic WM8312GEB/V technical specifications.
| Package/Case | BGA |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 7V |
| Package Quantity | 360 |
| Quiescent Current | 2uA |
| Series | WM8312 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8312GEB/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.