Cirrus Logic WM8325GEFL/RV technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 15 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8325GEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.