
Cirrus Logic WM8521H9GED/RV technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | No |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Series | WM8521 |
| Supply Current | 25mA |
| Termination | SMD/SMT |
| Weight | 0.011923oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8521H9GED/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
