
The WM8591GEDS/RV is a 24-bit I2S serial audio ADC/DAC from Cirrus Logic with a sample rate of 192kHz. It operates within a temperature range of -25°C to 85°C and is supplied by a voltage between 2.7V and 5.5V. The device is available in a RoHS compliant SSOP package, suitable for surface mount technology. The WM8591GEDS/RV is available in quantities of 2000 units per reel.
Cirrus Logic WM8591GEDS/RV technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 2-Wire, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Series | WM8591 |
| Signal to Noise Ratio (SNR) | 102dB |
| Termination | SMD/SMT |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8591GEDS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
