The WM8591GEDSV from Cirrus Logic is a 24-bit dual-DAC with one 1-channel ADC, featuring a 2-wire serial interface. It operates within a temperature range of -25°C to 85°C. The device is packaged in a SSOP package, available in quantities of 47, and is packaged in rail/Tube packaging.
Cirrus Logic WM8591GEDSV technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8591GEDSV to view detailed technical specifications.
No datasheet is available for this part.