Cirrus Logic WM8593SEFT/RV technical specifications.
| Package/Case | TQFP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8593SEFT/RV to view detailed technical specifications.
No datasheet is available for this part.