
The WM8718SEDS/R from Cirrus Logic is a surface-mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates within a supply voltage of 5.5V and is packaged in a tape and reel format with 2000 units per package. The component is compliant with RoHS regulations.
Cirrus Logic WM8718SEDS/R technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WM8718 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8718SEDS/R to view detailed technical specifications.
No datasheet is available for this part.