The WM8726CGED/RV is a 24-bit audio ADC with a sampling rate of 192KS/s. It features an SPI interface and is packaged in a SOIC-28 case. The device operates over a temperature range of -40°C to 85°C. The WM8726CGED/RV is manufactured by Cirrus Logic.
Cirrus Logic WM8726CGED/RV technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| Sampling Rate | 192KS/s |
| Series | WM8726 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8726CGED/RV to view detailed technical specifications.
No datasheet is available for this part.