The WM8726GED/V is a Cirrus Logic audio IC packaged in a SOIC case. It operates over a temperature range of -25°C to 85°C and can withstand supply voltages up to 5.5V. Available in quantities of 56, this component is compliant with RoHS regulations and is packaged in rail/Tube format.
Cirrus Logic WM8726GED/V technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | WM8726 |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8726GED/V to view detailed technical specifications.
No datasheet is available for this part.