
The WM8727GED/RV is a 24-bit dual D/A converter from Cirrus Logic, available in a SOIC package. It features a serial interface and operates over a temperature range of -25°C to 85°C. The device is RoHS compliant and lead-free, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It has a sampling rate of 192KS/s and a resolution of 24 bits. The WM8727GED/RV is suitable for use in applications requiring high-precision digital-to-analog conversion.
Cirrus Logic WM8727GED/RV technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Series | WM8727 |
| Supply Current | 27mA |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8727GED/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
