
The WM8728SEDS is a 5.5V audio IC packaged in a SSOP. It operates over a temperature range of -25°C to 85°C. This device is RoHS compliant and available in quantities of 66 per rail or tube packaging.
Cirrus Logic WM8728SEDS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | WM8728 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8728SEDS to view detailed technical specifications.
No datasheet is available for this part.
