
Cirrus Logic WM8729GED/RV technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Converters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8729GED/RV to view detailed technical specifications.
No datasheet is available for this part.
