
The WM8729GED/V is a dual 24-bit analog-to-digital converter from Cirrus Logic. It operates at a conversion rate of 192 kilosamples per second and is powered by a supply voltage of up to 5.5 volts. The device is packaged in a small outline integrated circuit (SOIC) package and is available in quantities of 48. The WM8729GED/V is compliant with RoHS regulations and is suitable for operation over a temperature range of -25°C to 85°C.
Cirrus Logic WM8729GED/V technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Converters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8729GED/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
