Cirrus Logic WM8734SEFL technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8734 |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8734SEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.