Cirrus Logic WM8750BLGEFLRV technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8750BLGEFLRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
