
The WM8753LGEFLV is a 20-bit audio codec from Cirrus Logic, packaged in a QFN format with dimensions of 7mm in length and width and 0.88mm in height. It features I2C, serial, and I2S interfaces, and is compliant with lead-free standards. The device operates within a temperature range of -25°C to 85°C and has an output power of 40mW. It is available in a tray packaging format with a quantity of 416 units per package.
Cirrus Logic WM8753LGEFLV technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 40mW |
| Package Quantity | 416 |
| Packaging | Tray |
| Resolution | 20b |
| Series | WM8753 |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8753LGEFLV to view detailed technical specifications.
No datasheet is available for this part.
