Cirrus Logic WM8758BGEFL/RV technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial, I2S, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 92.5dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8758BGEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.