Cirrus Logic WM8758BGEFL/V technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial, I2S, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8758 |
| Signal to Noise Ratio (SNR) | 92.5dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8758BGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.