The WM8772SEFT/V is a 24-bit 3-channel digital-to-analog converter (DAC) and 1-channel analog-to-digital converter (ADC) from Cirrus Logic. It supports SPI, I2S, and serial interfaces. The device operates within a temperature range of -25°C to 85°C. The WM8772SEFT/V is available in a tray packaging with 250 units per package.
Cirrus Logic WM8772SEFT/V technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, I2S, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 3 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8772SEFT/V to view detailed technical specifications.
No datasheet is available for this part.