
Cirrus Logic WM8778SEDS/R technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 40mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | WM8778 |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8778SEDS/R to view detailed technical specifications.
No datasheet is available for this part.
