Cirrus Logic WM8781GEDS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 192KS/s |
| Series | WM8781 |
| Signal to Noise Ratio (SNR) | 93dB |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8781GEDS to view detailed technical specifications.
No datasheet is available for this part.