Cirrus Logic WM8900LGEFK/RV technical specifications.
| Package/Case | QFN |
| Interface | I2S, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8900LGEFK/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.