Cirrus Logic WM8903CLGEFK/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8903CLGEFK/RV to view detailed technical specifications.
No datasheet is available for this part.