
Cirrus Logic WM8903LGEFK/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | WM8903 |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8903LGEFK/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
