
Cirrus Logic WM8912GEFL/V technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 123 |
| Power Consumption | 3.8mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8912 |
| Signal to Noise Ratio (SNR) | 96dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8912GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
