
Cirrus Logic WM8956GEFLV technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Series | WM8956 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8956GEFLV to view detailed technical specifications.
No datasheet is available for this part.
