
The WM8960GEFLV is a dual 24-bit audio codec from Cirrus Logic, featuring a QFN package and lead-free construction. It supports serial 2-wire interfaces and operates over a temperature range of -40°C to 85°C. The device has two channels and a signal-to-noise ratio of 94dB. It consumes 40mW of output power and is designed for use with a 3.6V supply voltage.
Cirrus Logic WM8960GEFLV technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 40mW |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| Series | WM8960 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8960GEFLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
