Cirrus Logic WM8961GEFL/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 2mA |
| Supply Voltage-Nom | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8961GEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
