
Cirrus Logic WM8961GEFL/V technical specifications.
| Package/Case | QFN |
| Height | 0.83mm |
| Interface | Serial, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2mA |
| Package Quantity | 95 |
| Packaging | Tray |
| Resolution | 24b |
| Series | WM8961 |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Voltage-Nom | 2V |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8961GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
