
The WM8976GEFL/RV is a 24-bit dual ADC/DAC audio codec from Cirrus Logic. It operates over a temperature range of -25°C to 85°C and is supplied with a nominal voltage of 3.6V. The device is available in a QFN package and is suitable for use in lead-free applications. The WM8976GEFL/RV is RoHS compliant and has a signal-to-noise ratio of 98dB.
Cirrus Logic WM8976GEFL/RV technical specifications.
| Package/Case | QFN |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 1 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 48KS/s |
| Series | WM8976 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8976GEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
