Cirrus Logic WM8988CLGECN/V technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| Series | WM8988 |
| Signal to Noise Ratio (SNR) | 93dB |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8988CLGECN/V to view detailed technical specifications.
No datasheet is available for this part.