
The WM9090ECS/R dual audio amplifier from Cirrus Logic operates within a temperature range of -40°C to 85°C. It features a gain of 18dB and is designed to work with a supply voltage between 1.71V and 2V, consuming 4mA of current. The amplifier can deliver an output power of up to 750mW. It is available in a quantity of 3500 units and is compliant with lead-free standards.
Cirrus Logic WM9090ECS/R technical specifications.
| Gain | 18dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.71V |
| Number of Channels | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 1.8V |
| Output Power | 750mW |
| Package Quantity | 3500 |
| Reach SVHC Compliant | Unknown |
| Series | WM9090 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM9090ECS/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
