The WM9705SEFLV is an 18-bit serial audio codec from Cirrus Logic, packaged in a QFN package with a height of 0.88mm and dimensions of 7mm in length and width. It operates over a temperature range of -25°C to 85°C and has an output power of 40mW. The device is designed for use in serial interface applications and is available in a tray packaging format with 416 units per package.
Cirrus Logic WM9705SEFLV technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Interface | Serial |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Power | 40mW |
| Package Quantity | 416 |
| Packaging | Tray |
| Resolution | 18b |
| Series | WM9705 |
| Signal to Noise Ratio (SNR) | 86dB |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9705SEFLV to view detailed technical specifications.
No datasheet is available for this part.
