
The WM9705SEFT/RV is a single-channel serial interface audio codec from Cirrus Logic, packaged in a 1mm high TQFP with a 7mm length and 7mm width. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum output power of 40mW and a signal-to-noise ratio of 86dB. It is available in a tape and reel packaging format with 2200 units per package.
Cirrus Logic WM9705SEFT/RV technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Output Power | 40mW |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | WM9705 |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Voltage-Nom | 5V |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9705SEFT/RV to view detailed technical specifications.
No datasheet is available for this part.
