The WM9705SEFTV is a 1-channel serial interface IC from Cirrus Logic. It operates over a temperature range of -25°C to 85°C and is packaged in a lead-free TQFP package. The IC has a resolution of 18 bits and a signal-to-noise ratio of 86 dB. It is designed to operate with a nominal supply voltage of 5V and has an output power of 40mW.
Cirrus Logic WM9705SEFTV technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Output Power | 40mW |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 18b |
| Series | WM9705 |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Voltage-Nom | 5V |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9705SEFTV to view detailed technical specifications.
No datasheet is available for this part.
