
Cirrus Logic WM9707SCFT/V technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Voltage-Nom | 7V |
| Termination | SMD/SMT |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9707SCFT/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
