
Cirrus Logic WM9715LGEFLV technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 400mW |
| Package Quantity | 416 |
| Packaging | Tray |
| Resolution | 18b |
| Series | WM9715 |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM9715LGEFLV to view detailed technical specifications.
No datasheet is available for this part.