Cisco SF100D-05-NA technical specifications.
| Package/Case | 100 |
| Height | 2.5inch |
| Length | 9.75inch |
| Mount | Desktop |
| Weight | 1.59lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cisco SF100D-05-NA to view detailed technical specifications.
No datasheet is available for this part.