Cissoid CHT-744040A-CSOIC16-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Number of Functions | 12 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cissoid CHT-744040A-CSOIC16-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.