Cissoid CHT-ADC10-CDIL28-T technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-ADC10-CDIL28-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
