Cissoid CHT-BG3M-100-TO39-T technical specifications.
| Current Rating | 3mA |
| Lead Free | Lead Free |
| Quiescent Current | 700uA |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-BG3M-100-TO39-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.