Cissoid CHT-MAGMA-CDIL28-T technical specifications.
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | 55°C |
| Max Supply Current | 85uA |
| Operating Supply Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-MAGMA-CDIL28-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
