Cissoid CHT-NMOS4020-TO254-T technical specifications.
| Package/Case | TO-254 |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 250MR |
| Lead Free | Lead Free |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-NMOS4020-TO254-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
