
Cissoid CHT-PLA2016A-CSOIC16-T technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 2A |
| Max Supply Voltage | 5V |
| Resistance | 0.65R |
| RoHS | Not Compliant |
Download the complete datasheet for Cissoid CHT-PLA2016A-CSOIC16-T to view detailed technical specifications.
No datasheet is available for this part.
