Cissoid CHT-PLA5520A-TO18-T technical specifications.
| Average Rectified Current | 280mA |
| Capacitance | 8.5E-12F |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 2.1nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-PLA5520A-TO18-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.