Cissoid CHT-PLA8543C-TO257-T technical specifications.
| Package/Case | TO-257 |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Drain-source On Resistance-Max | 90MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cissoid CHT-PLA8543C-TO257-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.